What’s new: Find the right parts faster with our redesigned experience

Learn more

Welwyn PCF0603R-110RBT1

RESISTOR, 0603, 110R; Resistance: 110ohm; Resistance Tolerance: ± 0.1%; Power Rating: 0.063W; Voltage Rating: 75V dc;...
$ 0.145
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn PCF0603R-110RBT1.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet2 pages20 years ago

Descriptions

Descriptions of Welwyn PCF0603R-110RBT1 provided by its distributors.

RESISTOR, 0603, 110R; Resistance:110ohm; Resistance Tolerance:± 0.1%; Power Rating:0.063W; Voltage Rating:75V dc; Series:PCF; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0603R 110RB.T1
  • PCF0603R110RB.T1