What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller WXP120

Weller WXP120 Soldering Iron, WXP120, 120W, 24V, For XT Tip, PRH Technology, WX Series
$ 345.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXP120.

Newark

Datasheet4 pages15 years ago
Datasheet2 pages11 years ago
Datasheet16 pages12 years ago

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+8.30%

Related Parts

WellerSP120
Weller,Marksman Iron (120 Watt) | Apex Tool Group Mfr. SP120
Apex Tool Group0052920199
WXP 120W SOLDER PENCIL
WellerGT7A
SOLID STATE SOLDER GUN, 120V, 150W, 700 DEGF (371C), 3/16" (4.7MM) CHISEL TIP
WellerPSI100C
Weller,Self-Igniting Cordless Butane Solder Iron. | Apex Tool Group Mfr. PSI100C

Descriptions

Descriptions of Weller WXP120 provided by its distributors.

Weller WXP120 Soldering Iron, WXP120, 120W, 24V, For XT Tip, PRH Technology, WX Series
SOLDERING IRON, LOW VOLT, 120W, 24V; Supply Voltage VAC:24V; Output Power:120W; Heat Temperature Max:450°C; Product Range:-; Plug Type:- RoHS Compliant: NA
SOLDERING IRON, 450 DEG, 120W, 24V; Supply Voltage V AC:24V; Output Power:120W; Heat Temperature Max:450¡ãC; Product Range:-; Plug Type:-; SVHC:No SVHC (17-Dec-2015); For Use With:WX 2 Soldering Station
Heating Time s = 14 / Soldering Temperature Min. °C = 100 / Soldering Tip Series = XT / Soldering Temperature Max. °C = 450 / Output Power W = 120 / Supply Voltage V = 24 / Warranty = 2 Years

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXP 120