Weller SP120

Weller, Marksman Iron (120 Watt) | Apex Tool Group Mfr. SP120
$ 106.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller SP120.

Electro Sonic

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-10.26%

Related Parts

WellerSPG80L
Weller,Marksman Stained Glass Iron (80 Watt) | Apex Tool Group Mfr. SPG80L

Descriptions

Descriptions of Weller SP120 provided by its distributors.

Weller,Marksman Iron (120 Watt) | Apex Tool Group Mfr. SP120
Weller SP120 Marksman Solder Iron, 120W, 120V, SP Series
Tools, Soldering; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No; Output Power:120W ;RoHS Compliant: No
Soldering Irons Weller 120W Iron

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-120
  • SP120.