Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller PT08

1/16 Narrow Screwdriver Tip 800 Deg

Submit Request for Quote

Unfortunately we do not know of any distributors for PT08. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Weller PT08 provided by its distributors.

1/16 NARROW SCREWDRIVER TIP 800 deg
Soldering Tip Module: PT 08 Suitable for: TCP-S Weller no.: 4PTO8 Series: PT Soldering tip shape: Oblong, conical Soldering temperature: 425 °C
TIP, SOLDERING IRON, CONICAL, 0.79MM Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Conical For Use With: Weller TC201 Series Soldering Iron Tip / Nozzle Length: 25.4mm RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 08