Weller NTAX

Weller, Solder Tip, Bent Chisel, 0.063 in, 0.031 in, 0.339 in, 0.031 in, Nt Series | Apex Tool Group Mfr. NTAX
$ 15.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller NTAX.

element14 APAC

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Related Parts

WellerNTB
WELLER, SOLDER TIP, CHISEL, 0.094 IN, 0.031 IN, 0.289 IN, 0.031 IN, NT SERIES
WellerNTA
WELLER, SOLDER TIP, CHISEL, 0.063 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
WellerNT1
Weller NT Series Micro Conical Solder Tip for WMP Iron 010

Descriptions

Descriptions of Weller NTAX provided by its distributors.

Weller,Solder Tip,Bent Chisel,0.063 in,0.031 in,0.339 in,0.031 in,Nt Series | Apex Tool Group Mfr. NTAX
TIP, SOLDERING, CHISEL BENT, 1.6MM Tip / Nozzle Width: 1.6mm Tip / Nozzle Style: Chisel Bent For Use With: Weller WMP Micro Soldering Pencil Diameter: 0.063" External Width: 0.031" Tip / Nozzle Length: 0.339" RoHS Compliant: NA
Soldering tip Module: NT AX Suitable for: WMP Weller no.: TNTAX Series: NT Soldering tip shape: Chisel-shaped, curved Tip width: 0.8 mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT AX
  • NTAX.