Weller NTA

Weller, Solder Tip, Chisel, 0.063 in, 0.016 in, 0.331 in, 0.016 in, Nt Series
$ 11.91
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller NTA.

element14 APAC

Datasheet1 page9 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Related Parts

WellerNT4
Weller NT4 .047 x .390 Inch NT Series Round Tip for WMP Micro Soldering Pencil
WellerLT K
WELLER, TIP, SOLDERING, CHISEL,.73 IN. LNGTH,.047 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerNT1
Weller NT Series Micro Conical Solder Tip for WMP Iron 010

Descriptions

Descriptions of Weller NTA provided by its distributors.

WELLER, SOLDER TIP, CHISEL, 0.063 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
Soldering tip Module: NT A Suitable for: WMP Weller no.: TNTA Series: NT Soldering tip shape: Chisel shaped Tip thickness: 0.4 mm Tip width: 1.6 mm
CHISEL TIP, CONICAL, 1.6MM; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Conical; For Use With:WMP Soldering Iron; SVHC:No SVHC (19-Dec-2011); Length:8.4mm; Operating Temperature Max:450°C; Tip / Nozzle Size:1.6mm; Tip Length:8.4mm; Tip Size:1.6mm; Width:1.6mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT A
  • NTA.
  • NTA..