Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller LT HX

LT Series Bent Chisel Solder Tip for WSP80, .024" x .016"
$ 11.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller LT HX.

element14 APAC

Datasheet1 page23 years ago
Datasheet1 page12 years ago
Datasheet1 page19 years ago

Farnell

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+53.29%

Related Parts

WellerLT 4
TIP, ROUND, 1.2MM, PK10; Tip / Nozzle Width:1.2mm; Tip / Nozzle Style:45° Round;
WellerLT O
Lt O Soldering Tip 0.8Mm Rohs Compliant: Yes |Weller LTO
WellerLT AA
TIP, SOLDERING, 60° ROUND, 1.6MM, PK10; Tip / Nozzle Width:1.6mm; Tip / Nozzle S

Descriptions

Descriptions of Weller LT HX provided by its distributors.

LT Series Bent Chisel Solder Tip for WSP80, .024" x .016"
TIP, SOLDERING PENCIL, CHISEL BENT 1.6MM Tip / Nozzle Width: 1.6mm Tip / Nozzle Style: Chisel Bent For Use With: Weller WSP80 Soldering Irons Tip / Nozzle Length: 20mm RoHS Compliant: NA
TIP, TAPERED, BENT, 0.8MM; For Use With:WSP80, WSP80IG, WSP80FE and MPR 80; Tip Type:Bent; Tip Size:0.8mm; Tip Length:16.5mm; Length:18mm; Max Operating Temperature:450°C; Tip Size:0.25mm
TIP, SOLDERING IRON, CHISEL, BENT, 0.8MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Chisel, Bent; For Use With:WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozz

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT HX.
  • LT-HX
  • LTHX