Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller LT AS

Tip, Round, .38 in Lngth, .063 in Wdth, For WSP80 Solder Pencil, Weller
$ 6.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller LT AS.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago

element14 APAC

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+20.65%

Related Parts

WellerETC
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
WellerETR
Weller ET Series Narrow Screwdriver Solder Tip for EC1201A and PES51 I
WellerPTAA7
Tip, Soldering Iron, Round, Sloped,1.6Mm; |Weller (Apex Tool Group) PT-AA7

Descriptions

Descriptions of Weller LT AS provided by its distributors.

TIP, ROUND, .38 IN LNGTH, .063 IN WDTH, FOR WSP80 SOLDER PENCIL, WELLER
TIP, ROUND, , 1.6MM; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Round; For Use With:LT Series Soldering Iron; SVHC:No SVHC (19-Dec-2011); External Width:1.6mm; Operating Temperature Max:360°C; Tip Size:1.6mm ;RoHS Compliant: NA
TIP, SOLDERING IRON, ROUND, 1.6MM; Tip / Nozzle Width: 1.6mm; Tip / Nozzle Style: Round; For Use With: WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons; Product Range: Soldering Tips LT Series; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT AS.
  • LT-AS
  • LTAS