Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller DX119.

Nozzle Tiplet, Desoldering, Needle 1.1MM
$ 18.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller DX119..

Newark

Datasheet4 pages23 years ago

Burklin Elektronik

Inventory History

3 month trend:
+71.93%

Descriptions

Descriptions of Weller DX119. provided by its distributors.

NOZZLE TIPLET, DESOLDERING, NEEDLE 1.1MM
NOZZLE, 1.1MM, NEEDLE TIPLET; Tip / Nozzle Width:1.1mm; Tip / Nozzle Style:Needle; For Use With:DSX80 / DSXV80 Desoldering Irons; SVHC:No SVHC (20-Jun-2011); Accessory Type:Needle Tiplet; External Diameter:1.1mm; Internal Diameter:0.7mm; Length:31mm
NOZZLE TIPLET, DESOLDERING, NEEDLE 1.1MM For Use With: Weller DXV80 & DSX80 Desoldering Iron Tip / Nozzle Style: Eccentric Tip / Nozzle Width: 1.1mm Tip / Nozzle Length: 31mm Tip / Nozzle I.D.: 0.7mm Tip / Nozzle O.D.: 1.1mm RoHS Compliant: NA

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX 119
  • DX119