Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller DS113

APEX TOOL GROUP DS113 Desolder Tiplet, .093X.046, Threaded
$ 17.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller DS113.

JRH Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-29.40%

Related Parts

WellerDS112
Tools; Accessory Type:Threaded Tiplet; For Use With:DS80 / DSV80 Tools ;RoHS Compliant: Yes
WellerDS114
.125InOD x .073In ID x .5In Reach Threaded Tiplet for Desoldering Tools
WellerLT C
Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 0.8 x 13 x 3.2 mm, LT C

Descriptions

Descriptions of Weller DS113 provided by its distributors.

APEX TOOL GROUP DS113 Desolder Tiplet, .093X.046, Threaded
Tip Width mm = 2.5 / Suitable for = DS 22 / Suitable for = DS80 / Suitable for = DSV 80 Desoldering Irons / Soldering Tip Series = DS / Tip Length mm = 18 / Soldering Tip Shape = Desoldering Nozzle
Threaded Desoldering Tiplet; Accessory Type:Threaded Tiplet; For Use With:Weller Desoldering Tools DS80, DS217, DS227, DS228, DS229; Body Material:Iron, Nickel & Chrome-plated, & Tinned ;RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 113
  • DS113.