Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 995140

Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 15A
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 995140.

IHS

Datasheet1 page24 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 12 Circuits
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity / AMP1-284094-2
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 13.5A 300V
Weidmuller67600982
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 16A
Weidmuller995161
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 15A
Weidmuller999484
Conn Terminal Block 12 POS 5.08mm Solder RA Thru-Hole 10A

Descriptions

Descriptions of Weidmuller 995140 provided by its distributors.

Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 15A
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERM BLK 12P SIDE ENT 5.08MM PCB
Terminal Block, Pcb, 12 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:12Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:15A Rohs Compliant: Yes |Weidmuller 995140

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER