Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9540000000

Weidmüller End Bracket, End stop device, Pseries, used forDIN Rail terminal block
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9540000000.

IHS

Datasheet4 pages11 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+86.96%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 9540000000 provided by its distributors.

Weidmüller End Bracket, End stop device, Pseries, used forDIN Rail terminal block
END BRACKET, TS 35 DIN MOUNTING RAIL; Fo; END BRACKET, TS 35 DIN MOUNTING RAIL; For Use With: TS 35 DIN Mounting Rail; Accessory Type: End Bracket; Product Range: -
Accessory Type = End Bracket / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-2 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Length mm = 40 / Height mm = 41.5
Weidmuller 9540000000 End Bracket Brand: Weidmuller. Part Number: 9540000000. Weidmuller End Bracket, For Use With: Z Series Terminals, Polyamide 66, Dark Beige, 2.165 in H x 0.236 in W x 1.575 in D. Additional Description: WEID-9540000000 ZEW 35 END BRACKET, WEMID, DARK BEIGE, RAIL: TS 35, SNAP-ON END BRACKETS BUY PACK = 20. Catalog Description: The end bracket ensures a permanently secure fit on the mounting rail and prevents slipping. The end bracket has marking options for group markers and the option of receiving test plugs...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9540000000.