Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8946970000

Weidmuller 8946970000 Mount Rail Outlet, Fibre Optic, Scd
$ 22.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8946970000.

IHS

Datasheet6 pages11 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-30.77%

Supply Chain

Country of OriginGermany
Introduction Date2015-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact5600461
Socket, Rail-mounted dual power outlet with two 120VAC / 15A receptacles for 35mm DIN rail
Phoenix Contact2967015
PLC-BPS, PLC TERMINAL BLOCK, SCREW CONNECT, 24 VDC, PLC-BSC, 26-14 AWG
Phoenix Contact2966032
Socket, Relay; Terminal Block (6.2mm), (Input Voltage 120 VAC/VDC)
Weidmuller1577340000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 20A
EatonNDN3-RE
Rail Mount Terminal Block |Eaton Bussmann NDN3-RE
EatonNFT2-BK
Conn Terminal Block F 4 POS 7.13mm Screw ST Cable Mount 40A

Descriptions

Descriptions of Weidmuller 8946970000 provided by its distributors.

WEIDMULLER 8946970000 MOUNT RAIL OUTLET, FIBRE OPTIC, SCD
Conn IP20 SC Multi Mode Duplex ST Cable Mount
Connector SC Multimode Duplex DIN Rail Mount
Weidmuller SCinterface module, 2needle, DIN Rail installation
Connector Accessory, Mounting Item, PA
Weidmüller Industrial Ethernet IE-TO-SCD-MM - 8946970000
Ie-To-Scd-Mm Rohs Compliant: Yes |Weidmuller 8946970000
CONN COUPLER RCPT SC-SC DUPLEX
MOUNT RAIL OUTLET, FIBRE OPTIC, SCD; Convert From: SC-Duplex; Convert To: SC-Duplex; Rated Current: -; Rated Voltage: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Flammability Rating: UL94V-0; IP / NEMA Rating: IP20; Operat
MOUNT RAIL OUTLET, FIBRE OPTIC, SCD; Series:IE-LINE; Convert From:SC-Duplex; Convert To:SC-Duplex; Terminal Block Interface:SC Duplex; SVHC:No SVHC (20-Jun-2011); Connector Type:Terminal Block, Interface; Flammability Rating:UL94V-0; IP / NEMA Rating:IP20; Interface Type:SC-Duplex / SC-Duplex; Operating Temperature Max:70°C; Operating Temperature Min:-25°C

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER