Analogue Output Type = 4 ... 20 mA / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 100 / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 30 / Resistance Thermometer Input Type = Pt100 / Channels = 1 / Current Output Impedance Ohm = 600 / Accuracy % = 0.5 / Electrical Isolation = No / Cross-Section mm² = 1.5 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MCZ