Module Type = Frequency Transducer / Input Type = Voltage / Output Type = Frequency / Analogue Input Type = 0 ... 10 V / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Channels = 1 / Isolation Input Type = 3-Way / Accuracy % = 0.2 / Current Consumption mA = 14 / Termination Type = Tension Clamp Terminal / Mounting Type = DIN Rail Mount / Cross-Section mm² = 1.5 / Protection Rating = IP20 / Series = MCZ