Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8018630000

OptoCoupler Transistor-OUT 1-CH 4-Pin
$ 34.282

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8018630000.

Farnell

Datasheet34 pages19 years ago

Electro Sonic

Newark

Descriptions

Descriptions of Weidmuller 8018630000 provided by its distributors.

OptoCoupler Transistor-OUT 1-CH 4-Pin
DKO 35 5VDC. DK-SERIES, Optos, Rated control voltage: 5 V DC ±5 % , Rated switching voltage: 5...48 V DC, Rated switching current: 20 mA, Screw connection GTIN (EAN): 4008190132255
CONNECTOR; No. of Channels:1; Optocouple; CONNECTOR; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:10mA; Output Voltage:48V; Opto Case Style:Module; No. of Pins:4; Input Current Max:10mA; Leaded Process Compatible:No; Output Voltage Max:48V
Connector; Contact Configuration:-; Load Current:20Ma; Operating Voltage Max:48V; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:5V; Control Voltage Min:-; Control Voltage Max:5Vdc Rohs Compliant: Yes |Weidmuller 8018630000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8018630000.