Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7920340000

Modular Terminal Block, 1 Row(s), 1 Deck(s)
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7920340000.

IHS

Datasheet2 pages8 years ago

JRH Electronics

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-84.01%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 7920340000 provided by its distributors.

Modular Terminal Block, 1 Row(s), 1 Deck(s)
End Bracket, Din Rail Terminal Block; For Use With:Din Rail Terminal Blocks; Accessory Type:End Bracket; Product Range:- Rohs Compliant: Yes |Weidmuller 7920340000
Weidmuller 7920340000 Klippon End Bracket. Additional Description: WEID-7920340000 ZEW 15 END BRACKET, PLASTIC, BEIGE, RAIL: TS 15, DIRECT MOUNTING.
Accessory Type = End Bracket / Accessory Colour = Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-2 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Poles = 2 / Length mm = 23 / Height mm = 24

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER