Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7760056074

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 20ms -40C~55C 1.2W 600Ohm
$ 8.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056074.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-05-31

Related Parts

Weidmuller7760056056
Relay, 2 Form C (NO/NC), 48 V (AC), 600 Ω, 20 A, 250 V (AC), monostable, 7760056056
Power Relay 48VAC 10A DPDT(28x21.5x42.4)mm Plug-In
Omron Automation LY2N AC50 Ice cube relay, DPDT, 50 VAC coil voltage, 10 A contact rating
PanasonicHC2-H-AC48V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
Weidmuller8689780000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of Weidmuller 7760056074 provided by its distributors.

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 20ms -40C~55C 1.2W 600Ohm
Relay, 2 Form C (NO/NC), 48 V (AC), 600 Ω, 20 A, 250 V (AC), monostable, 7760056074
Industrial Relay Module 2 CO 48VAC 10A Plug-In Connection
General Purpose Relay Bracket Mount, TH 28mm × 21.5mm × 36mm
RELAY GEN PURPOSE DPDT 10A 48V
Weidmüller D-SERIES DRM DRM270548LT - 7760056074
DRM270548LT/2CO/48V AC. DRM Series, Relays, No. of contacts: 2, Rated control voltage: 48 V AC, Plug-in connection GTIN (EAN): 4032248855810
Drm270548Lt |Weidmuller 7760056074

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER