Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 2739630000

Industrial Security Router 300Mbps 850MHz/900MHz/1800MHz/1900MHz 23dBm 19.2V to 28.8V
$ 1,714.45

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 2739630000 provided by its distributors.

Industrial Security Router 300Mbps 850MHz/900MHz/1800MHz/1900MHz 23dBm 19.2V to 28.8V
Weidmüller Industrial Ethernet IE-SR-4TX-LTE/4G-USEMEA - 2739630000
Additional Ports = SMA Female / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Width mm = 30 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -30 / Networks / Technology = 4G LTE / Networks / Technology = UMTS / Network Speed Mbps = 100 / Depth mm = 95 / Height mm = 135 / Operating Voltage Max. - DC V = 28.8 / RJ45 Ports = 4 / Product Type = Router / Product Type = 4G Gateway / Operating Voltage Min. - DC V = 19.2

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER