Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 2682230000

Network switch, unmanaged, Gigabit Ethernet, Number of ports: 8x RJ45, IP30, -40 C.75 C
$ 312.33
Production

Price and Stock

Inventory History

3 month trend:
+20.82%

Supply Chain

Country of OriginTaiwan
Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2682230000 provided by its distributors.

Network switch, unmanaged, Gigabit Ethernet,Number of ports: 8x RJ45, IP30, -40 C.75 C
2682230000 - Weidmuller 2682230000 Industrial Ethernet Active IE-SW-EL08-8GT
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = EcoLine / Current Consumption mA = 200 / Operating Voltage Min. - DC V = 10.8 / Operating Voltage Max. - DC V = 52.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 26 / Depth mm = 95 / Height mm = 144
Weidmuller EcoLine Network Switch, Unmanaged, (8) RJ45 10/100/1000BaseT(X) Port, 16 Gbps Switching, Memory: 1.5 Mbit, IEEE 802.3/IEEE 802.3u/IEEE 802.3ab/IEEE 802.3x Flow Control Protocol, Network: Gigabit Ethernet, (1) 6-Pin Removable Terminal Block Connector, 0.2 A at 24 V DC Supply, IP30 Enclosure, DIN Rail Mounting, 1.028 in Width, 5.681 in Height, -40 to 75 deg C, Environmental Conditions: -40 to 85 deg C Storage Temperature, 5 to 95% Humidity

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER