Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 2682210000

Network switch, unmanaged, Gigabit Ethernet, Number of ports: 5x RJ45, IP30, -40 C.75 C
$ 215.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2682210000.

Master Electronics

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-1.01%

Descriptions

Descriptions of Weidmuller 2682210000 provided by its distributors.

Network switch, unmanaged, Gigabit Ethernet,Number of ports: 5x RJ45, IP30, -40 C.75 C
EcoLine Unmanaged Gigabit Ethernet Network Switch 5-Port 10Gbps 24VDC DIN Rail Mount
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = EcoLine / Current Consumption mA = 140 / Operating Voltage Min. - DC V = 10.8 / Operating Voltage Max. - DC V = 52.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 26 / Depth mm = 70 / Height mm = 95

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER