Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 2682130000

Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP30, -40 C.75 C
$ 116.99
Production

Price and Stock

Inventory History

3 month trend:
+96.76%

Supply Chain

Country of OriginTaiwan
Introduction Date2025-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2682130000 provided by its distributors.

Network switch, unmanaged, Fast Ethernet,Number of ports: 5x RJ45, IP30, -40 C.75 C
Weidmüller 2682130000 IE-SW-EL05-5TX Industrial Ethernet Switch 5-port 100MBit/s
Weidmuller EcoLine Network Switch, Unmanaged, (5) RJ45 10/100BaseT(X) Port, 1 Gbps Switching, Memory: 448 kb, IEEE 802.3/IEEE 802.3u/IEEE 802.3x Flow Control Protocol, Network: Fast Ethernet, (1) 4-Pin Removable Terminal Block Connector, 0.1 A at 24 V DC Supply, IP30 Enclosure, DIN Rail Mounting, 1.028 in Width, 3.74 in Height, -40 to 75 deg C, Environmental Conditions: -40 to 85 deg C Storage Temperature, 5 to 95% Humidity
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = EcoLine / Current Consumption mA = 100 / Operating Voltage Min. - AC V = 18 / Operating Voltage Max. - AC V = 36 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 26 / Depth mm = 70 / Height mm = 95

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER