Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 2580190000

Weidmuller Rail power supply, PRO INSTAseries, 24V DC output, 85 → 264V Communication input
$ 53.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2580190000.

IHS

Datasheet5 pages5 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-33.75%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2580190000 provided by its distributors.

Weidmuller Rail power supply, PRO INSTAseries, 24V DC output, 85 → 264V Communication input
SINGLE-PHASE INSTA-POWER SWITCHING POWER SUPPLY AC-DC Regulated Power Supply Module
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
SWITCHED-MODE POWER SUPPLY UNIT, 24V, 45-65HZ, PUSH IN WITH ACTUATOR
Weidmüller INSTA PRO INSTA 30W 24V 1.3A - 2580190000
POWER SUPPLY, AC-DC, 24V, 1.3A; No. of O; POWER SUPPLY, AC-DC, 24V, 1.3A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.3A; Output Voltage - Output 2: -; Output
Weidmuller Switch Mode Power Supply, Enclosed, Series: PRO INSTA, 85 to 264 VAC, 95 to 370 VDC Input, 24 V DC Output, 30 W Power, 1.3 A, 45 to 65 Hz Frequency, DIN Rail Mounting, 2.126 in Width, 2.362 in Depth, 3.543 in Height

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER