Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 2536690000

Weidmüller Industrial Ethernet IE-WLT-VL-AP-BR-CL-EU - 2536690000
$ 1,249.66
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 2536690000 provided by its distributors.

Weidmüller Industrial Ethernet IE-WLT-VL-AP-BR-CL-EU - 2536690000
Wireless Access Point/Client IEEE 802.11 a/b/g/n 300Mbps 2.412GHz to 2.472GHz/5.18GHz to 5.24GHz/5.26GHz to 5.32GHz/5.5GHz to 5.7GHz 12V to 48V 7.2W DIN Rail Mount
Networking Devices
Additional Ports = RP-SMA Female / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Width mm = 53 / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Network Speed Mbps = 300 / Depth mm = 105 / Height mm = 135 / Operating Voltage Max. - DC V = 48 / RJ45 Ports = 1 / Product Type = Wireless Access Point / Product Type = Wireless Bridge / Product Type = Wireless Client / Operating Voltage Min. - DC V = 12 / Network Protocol = 802.11a/b/g/n

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER