Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1958610000

Pluggable Terminal Block Plug 6 Position 5mm Right Angle Cable Mount Black Box
$ 4.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1958610000.

Weidmuller

Datasheet15 pages9 years ago

IHS

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-10.55%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1955530000
Conn Terminal Block F6 POS 5mm RA Cable Mount 19A Box
5.00mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, Black, 6 Circuits
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyED950/6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A
On Shore TechnologyED130/6DS
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792566
Terminal Block Plug 12 A 250 V 5 mm 24 AWG/kcmil (Min.) 6 Screw 4 kV

Descriptions

Descriptions of Weidmuller 1958610000 provided by its distributors.

Pluggable Terminal Block Plug 6 Position 5mm Right Angle Cable Mount Black Box
Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 6 POS 5mm RA Cable Mount 20A Box
PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.00, 4 mm², Number of poles: 6, Clamping yoke connection, Box
TERMINAL BLOCK PLUGGABLE, 6POS, 26-12AWG; Connector Type:Pluggable Terminal Block; Series:BLZP; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:6; Wire Size (AWG):26-12; Contact Plating:Tin; Contact Material:Copper Alloy

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER