Weidmuller 1943580000

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box
$ 1.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1943580000.

Weidmuller

Datasheet23 pages10 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-4.45%

CAD Models

Download Weidmuller 1943580000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1610490000
Terminal Block Receptacle, 2 Pos, 5.08mm Pitch, Crimp, Straight, Cable Mount, 10A
Weidmuller1610510000
Terminal Block Connector, SKT, 4-Pos, 5.08mm Pitch, Crimp, ST, Cable Mount, 10A
Weidmuller1627240000
Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 14A Box
TE Connectivity / AMP1986160-4
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s)
Phoenix Contact1808832
Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832
Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1943580000 provided by its distributors.

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box
Terminal Block, Pluggable, 2Pos, 12Awg; |Weidmuller 1943580000
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.08, 4 mm², Number of poles: 2, Clamping yoke connection, Box
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 5.08 / Poles = 2 / Current Rating A = 23 / Voltage Rating V = 400 / Legend = None / Standards Met = CSA / Standards Met = UL Recognized / Standards Met = cURus / Standards Met = EAC / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw, Clamping Yoke / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Series = BL 5.08

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER