Weidmuller 1906650000

SAI-AU M12 CAN 16DI. SAI Active, CANopen, Complete modul GTIN (EAN): 4032248528820
$ 436.845

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1906650000.

Electro Sonic

Datasheet3 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1906650000 provided by its distributors.

SAI-AU M12 CAN 16DI. SAI Active, CANopen, Complete modul GTIN (EAN): 4032248528820
Weidmüller SAI Active SAI-AU M12 CAN 16DI - 1906650000
Sai-Au M12Can 16Di/Ea |Weidmuller 1906650000
Ports = 8 / Poles = 5 / Total Rated Current A = 8 / Rated Current Per Port A = 4 / Connector = M12, 5-Pole, A-Coded / Gender = Socket / Rated Voltage V = 30 / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = SAI / Protection Rating = IP67 / Height mm = 32 / Length mm = 210 / Width mm = 54

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER