Weidmuller 1885660000

Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1885660000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download Weidmuller 1885660000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1824420000
Weidmuller PCB Terminal Block LSF Series, 2-Channel, 3.5mm Pitch, Surface Mount
Weidmuller1825640000
Weidmuller PCB Terminal Block LSF Series, 2-Channel, 3.5mm Pitch, Surface Mount
Weidmuller1885650000
2 Position Wire to Board Terminal Block 45 (135) Angle with Board 0.138 (3.50

Descriptions

Descriptions of Weidmuller 1885660000 provided by its distributors.

Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 3, PUSH IN with actuator, THT/THR solder connection, 135°, Tube
TERMINAL BLOCK, 3 CONTACTS, 24-16 AWG; C; TERMINAL BLOCK, 3 CONTACTS, 24-16 AWG; Connector Type:PCB Terminal Block; Series:LSF-SMT 3.5; Connector Mounting:PCB; Pitch Spacing:3.5mm; Approvals / Standards:-; No. of Contacts:3; Wire Size (AWG):24AWG to 16AWG
Terminal Block, 3 Contacts, 24-16 Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1885660000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER