Weidmuller 1869630000

Weidmuller 1869630000 Terminal Block, Wire to Brd, 5POS, 16AWG
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1869630000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1869630000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1884560000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1824770000
Weidmuller PCB Terminal Block, LSF Series, 5 Circuits, 5mm Pitch, Surface Mount
Weidmuller1825990000
Weidmuller PCB Terminal Block, LSF Series, 5 Circuits, 5mm Pitch, Surface Mount
Phoenix Contact1805656
TERMINAL BLOCK;HEADER;MALE PINS;PARTIAL SHROUD;5 POS;0.197" (5.00MM) PITCH;
5.00mm Pitch Eurostyle Right-Angle PCB Header, Green Housing, 5 Circuits
On Shore TechnologyOSTTC050162
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5mm) Through Hole

Descriptions

Descriptions of Weidmuller 1869630000 provided by its distributors.

WEIDMULLER 1869630000 TERMINAL BLOCK, WIRE TO BRD, 5POS, 16AWG
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.00, 1.5 mm², Number of poles: 5, PUSH IN with actuator, THT/THR solder connection, 90°, Tube
TERMINAL BLOCK, 5.0MM, 5WAY, 90DEG; Connector Type:Terminal Block, PCB; Series:LSF; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:5; Wire Size (AWG):24AWG to 16AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:17.5A; Flammability Rating:UL94V-0; Insulator Material:LCP; Mounting Type:PC Board; No. of Positions:5; Voltage Rating VAC:500V; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.25mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:24AWG; Wire Size Range (AWG):24-16

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER