Weidmuller 1825990000

Weidmuller PCB Terminal Block, LSF Series, 5 Circuits, 5mm Pitch, Surface Mount
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1825990000.

Weidmuller

Datasheet8 pages10 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1825990000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1884560000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1869630000
WEIDMULLER 1869630000 TERMINAL BLOCK, WIRE TO BRD, 5POS, 16AWG
Weidmuller1824770000
Weidmuller PCB Terminal Block, LSF Series, 5 Circuits, 5mm Pitch, Surface Mount
Phoenix Contact1805656
TERMINAL BLOCK;HEADER;MALE PINS;PARTIAL SHROUD;5 POS;0.197" (5.00MM) PITCH;
5.00mm Pitch Eurostyle Right-Angle PCB Header, Green Housing, 5 Circuits
On Shore TechnologyOSTTC050162
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5mm) Through Hole

Descriptions

Descriptions of Weidmuller 1825990000 provided by its distributors.

Weidmuller PCB Terminal Block, LSF Series, 5 Circuits, 5mm Pitch, Surface Mount
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.00, 1.5 mm², Number of poles: 5, PUSH IN with actuator, THT/THR solder connection, 180°, Tube
TB, WIRE TO BRD, 5POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 5Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 17.5A; Rated Voltage: 500

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER