Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1854500000

Dek 5/5 Plus Mc Sdr Rohs Compliant: Yes |Weidmuller 1854500000
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1854500000.

Supply Chain

Country of OriginGermany
Introduction Date2015-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1854500000 provided by its distributors.

Dek 5/5 Plus Mc Sdr Rohs Compliant: Yes |Weidmuller 1854500000
Weidmüller Dekafix DEK 5/5 PLUS MC 4100-4149 - 1854500000
Connector Accessories Terminal Marker Polyamide 66 Black
DEK 5/5 PLUS MC SONDERDR.. Terminal markers, MultiCard, 5 x 5 mm, Polyamide 66, Colour: To customer specification GTIN (EAN): 4032248393602
DEK 5/5 PLUS MC SDR (PRINTED TO ORDER)
DEK 5/5 PLUS MC SDR 200/PKG 200/CARD
TERMINAL MARKER DEK 5/5 PLUS MC
Pitch mm = 5 / Legend = Blank / Printable = MC Laser / Width mm = 5 / Height mm = 5 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = Dekafix

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER