Weidmuller 1852490000

Polyamide cable maker, inscribable, (W x H) 24 x 15 mm, max. bundle Ø 40 mm, white, 1852490000
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1852490000.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet5 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+4.46%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1860120000
Polyamide cable maker, inscribable, (W x H) 60 x 11 mm, max. bundle Ø 40 mm, white, 1860120000
Weidmuller1680411044
Cable Accessories Cable Marker Polyamide 66 White
Weidmuller1718431044
TM-I 18 NE WS CONDUCTOR MARKER. MULTICARD SWITCHMARK 18X4MM. WHITE BLANK

Descriptions

Descriptions of Weidmuller 1852490000 provided by its distributors.

Polyamide cable maker, inscribable, (W x H) 24 x 15 mm, max. bundle Ø 40 mm, white, 1852490000
Cable Accessories Marker Polyamide 66 White
SFX 9/24 NE WS V2. Conductor markers, MultiCard, 24 x 15 mm, Polyamide 66, Colour: White GTIN (EAN): 4032248385461
Weidmüller SlimFix X SFX 9/24 MC NE WS V2 - 1852490000
Cable Markers Printable Polyamide 6/6 White
WIRE MARKR CBL TIE 15MMX24MM WHT
Fire Behaviour = UL 94 V2 / Wire Marker Colour = White / Width mm = 9 / Length mm = 23.9 / Operating Temperature Max. °C = 100 / Label Material = Polyamide 6.6 / Operating Temperature Min. °C = -40 / Cable Diameter Min. mm = 7 / Cable Diameter Max. mm = 40

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER