Label Material = Polyamide 6.6 / Cable Diameter Max. mm = 40 / Cable Diameter Min. mm = 7 / Width mm = 11 / Wire Marker Colour = White / Operating Temperature Max. °C = 100 / Length mm = 60 / Operating Temperature Min. °C = -40 / Fire Behaviour = UL 94 V2