Weidmuller 1842330000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180G 3.2SN BK BX - 1842330000
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1842330000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+4.90%

CAD Models

Download Weidmuller 1842330000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1761552001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/90G 1.5SN BK BX - 1761552001
Weidmuller1752992001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180G 1.5SN BK BX - 1752992001
Weidmuller1607510000
Terminal Block, Header, 3Pos, Th; |Weidmuller 1607510000
Wire-To-Board Terminal Block, 3 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 3 Circuits

Descriptions

Descriptions of Weidmuller 1842330000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180G 3.2SN BK BX - 1842330000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header M 3 POS 3.5mm Solder ST Top Entry Thru-Hole Box
TERMINAL BLOCK, HEADER, 3POS, TH;
Pin header, 3 pole, pitch 3.5 mm, straight, black, 1842330000
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 3, THT/THR solder connection, Box
Weidmuller Pin Header, 3 Pos, 3.5mm Pitch, 1 Row
Weidmuller Inc Sl-Smt 350/03/180G 32Sn Bk Bx
TERM BLOCK HDR 3POS VERT 3.5MM
HEADER, 3.5MM, SMT, BLACK, 3WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:3; Contact Plating:Tin; Contact Material:Copper Alloy; SVHC:No SVHC (19-Dec-2011)
TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Rated Current: 15A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: SL-SMT Series; SVHC: No SVHC (15-

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1842330000.