Weidmuller 1822280000

Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62/02/90G 3.5SN BK BX - 1822280000
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1822280000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1822280000.

IHS

Datasheet3 pages17 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-02-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-30

Related Parts

Phoenix Contact1728882
Plugin,P=7.62mm Pluggable System Terminal Block ROHS
Phoenix Contact1829167
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1720466
Terminal Block, Header, Right Angle, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V
Weidmuller1624220000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1624210000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1624200000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1822280000 provided by its distributors.

Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62/02/90G 3.5SN BK BX - 1822280000
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Conn Terminal Block 2 POS 7.62mm Solder RA Thru-Hole 5A Box
Wire-To-Board Connector, Sv 7.62 Series, Through Hole, Header, 2, 7.62 Mm, Tin Plated Contacts Rohs Compliant: Yes
HEADER, 7.62MM, 2WAY, 90DEG; Pitch Spacing: 7.62mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: SV 7.62 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Co

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER