Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1798120000

WEIDMULLER 1798120000 Pluggable Terminal Block, 3.81 mm, 3 Ways, 28 AWG, 16 AWG, 1.5 mm, Screw
$ 2.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1798120000.

Weidmuller

Datasheet16 pages9 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+1.82%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1792780000
WEIDMULLER 1792780000Pluggable Terminal Block, 3 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1793050000
Conn Terminal Block SKT 3 POS 3.81mm Screw RA Cable Mount 10A Box
Weidmuller1792870000
Conn Terminal Block SKT 3 POS 3.81mm Screw RA Cable Mount 8A Box
On Shore TechnologyEDZ1700/3
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1550/3
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
On Shore TechnologyEDZ1710/3
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A

Descriptions

Descriptions of Weidmuller 1798120000 provided by its distributors.

WEIDMULLER 1798120000 Pluggable Terminal Block, 3.81 mm, 3 Ways, 28 AWG, 16 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 3 POS 3.81mm Screw ST Cable Mount 10A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 3, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 3POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 17.5A; Rated Voltage: 250V; Prod
PLUG, 3.81MM, R/A, 3WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:3; Wire Size (AWG):28AWG to 16AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER