Weidmuller 1796980000

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/07/90 1.5SN BK BX - 1796980000
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1796980000.

Weidmuller

Datasheet10 pages10 years ago

IHS

Newark

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1796530000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/07/180 1.5SN BK BX - 1796530000
On Shore TechnologyEDSTL130/07
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1796520000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/06/180 1.5SN BK BX - 1796520000
Weidmuller1796960000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/05/90 1.5SN BK BX - 1796960000
On Shore TechnologyEDSTL130/08
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/09
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1796980000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/07/90 1.5SN BK BX - 1796980000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header M 7 POS 5mm Solder RA Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.00, Number of poles: 7, THT/THR solder connection, Box
WEIDMULLER 1796980000 Wire-To-Board Connector, Right Angle, 7 Contacts, Header, 5 mm, Through Hole, 1 Rows
HEADER. R/A, 5.0MM, 7WAY; Pitch Spacing: 5mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copp
HEADER. R/A, 5.0MM, 7WAY; Connector Type:Wire to Board; Series:SL-SMT 5.00; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:7; No. of Rows:1; Pitch Spacing:5mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Lead Spacing:5mm; No. of Ways:7; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER