Weidmuller 1794580000

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/16/180G 3.5SN BK BX - 1794580000
$ 6.255
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1794580000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+4.67%

CAD Models

Download Weidmuller 1794580000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2028-12-30
LTD Date2029-12-31

Related Parts

Weidmuller1794260000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/16/90G 3.2SN BK BX - 1794260000
Weidmuller1794240000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/90G 3.2SN BK BX - 1794240000
Weidmuller1794560000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/180G 3.5SN BK BX - 1794560000

Descriptions

Descriptions of Weidmuller 1794580000 provided by its distributors.

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/16/180G 3.5SN BK BX - 1794580000
Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 16 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HEADER, 16 POLES, 3.5 PITCH
TERM BLOCK HDR 16POS VERT 3.5MM
Terminal Block Header, 16 Poles, 3.5 Pitch; Núm. De Posiciones:16; Tensión Nominal:150V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Conector, Montaje:Pcb |Weidmuller 1794580000
TERM BLOCK HEADER, 16 POLES, 3.5 PITCH;; TERM BLOCK HEADER, 16 POLES, 3.5 PITCH; Connector Type:PCB Terminal Block; Series:Minimate S2L-SMT 3.5; Connector Mounting:PCB; Pitch Spacing:3.5mm; Approvals / Standards:-; No. of Contacts:16; Contact Plating:Tin; Gender:Header

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER