Weidmuller 1793180000

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793180000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1793180000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793840000
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Weidmuller1793750000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793570000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 8 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 8 Circuits
TE Connectivity1-776275-2
Conn Shrouded Header (4 Sides) HDR 8 POS 4mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of Weidmuller 1793180000 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/08/90G 3.2SN BK BX - 1793180000
Conn Shrouded Header HDR 8 POS 3.81mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 8, THT solder connection, Box
TERM BLOCK HDR 8POS 90DEG 3.81MM
Weidmuller Inc Sc 381/08/90G 32Sn Bk Bx
SC 3.81/8/90G 3.2 SN BK EA R20
HEADER, 3.81MM, R/A, 8WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:8; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 8Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER