Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1776120000

ZQV 1.5/2. General accessories, Cross-connector, For the terminals, No. of poles: 2 GTIN (EAN): 4032248200139
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1776120000.

IHS

Datasheet5 pages9 years ago

JRH Electronics

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-23.38%

Supply Chain

Country of OriginGermany
Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1776120000 provided by its distributors.

ZQV 1.5/2. General accessories, Cross-connector, For the terminals, No. of poles: 2 GTIN (EAN): 4032248200139
Weidmuller 1776120000 Cross Connector, Series: ZQV
Jumper Bar, 2Pos, Terminal Block; For Use With:Weidmuller Z Series Terminal Blocks; Accessory Type:Jumper Bar; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1776120000
Weidmüller Accessories ZQV 1.5/2 - 1776120000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 2 / Length mm = 6 / Height mm = 24.8

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER