Weidmuller 1775002001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/90G 1.5SN BK BX - 1775002001
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1775002001.

Weidmuller

Datasheet9 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-13.49%

CAD Models

Download Weidmuller 1775002001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1521860000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1774762001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/90 1.5SN BK BX - 1774762001
Weidmuller1512610000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits

Descriptions

Descriptions of Weidmuller 1775002001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/90G 1.5SN BK BX - 1775002001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header M, 2 POS, 5.08mm Pitch, Solder RA, Thru-Hole, Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 2, THT/THR solder connection, Box
TERM BLOCK HDR 2POS 90DEG 5.08MM
Pin Header, 2 Position, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1775002001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER