Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1764990000

Conn Terminal Block 36 POS 5.08mm Solder Thru-Hole 10A Box
$ 21.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1764990000.

Weidmuller

Datasheet5 pages8 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-12-31

Related Parts

Weidmuller1769720000
PCB terminal, 36 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769720000
Weidmuller1764980000
Conn Terminal Block 33 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1758030000
Conn Terminal Block 30 POS 5.08mm Solder Thru-Hole 10A Box

Descriptions

Descriptions of Weidmuller 1764990000 provided by its distributors.

Conn Terminal Block 36 POS 5.08mm Solder Thru-Hole 10A Box
Modular Terminal Block, 15A, 2.5mm2, 3 Row(s), 3 Deck(s)
PCB terminal, 320 V, 15 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 36, Tension-clamp connection, THT solder connection, 135°, Box
Terminal Block, Pcb, 36 Position, 24-14Awg; Pitch Spacing:5.08Mm; No. Of Positions:36Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1764990000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER