Weidmuller 1764850000

Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 10A Box
$ 6.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1764850000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

CAD Models

Download Weidmuller 1764850000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-284061-2
PCB terminal, 12 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-284061-2
TE Connectivity1-284065-2
Modular Terminal Block, 12A, 2 Row(s), 1 Deck(s)
Weidmuller1602060000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08/12/90G 4.5SN OR BX - 1602060000
Weidmuller1726780000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/12/180B 3.2SN OR BX - 1726780000
Weidmuller1726320000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/12/90B 3.2 SN OR BX - 1726320000
TE Connectivity / AMP284065-9
Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1764850000 provided by its distributors.

Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 10A Box
Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 3 Deck(s)
PCB terminal, 320 V, 15 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 12, Tension-clamp connection, THT solder connection, 135°, Box
Terminal Block, Pcb, 12 Position, 24-14Awg; Pitch Spacing:5.08Mm; No. Of Positions:12Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1764850000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER