Weidmuller 1760962001

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/180F 1.5SN BK BX - 1760962001
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1760962001.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

Burklin Elektronik

Newark

CAD Models

Download Weidmuller 1760962001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1607040000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90F 3.2SN OR BX - 1607040000
Weidmuller1615530000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90F 4.5 SN BK BX - 1615530000
Weidmuller1616140000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/180F 4.5 SN BK BX - 1616140000
Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
TE Connectivity284517-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1760962001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/180F 1.5SN BK BX - 1760962001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 2, THT/THR solder connection, Box
TERM BLOCK HDR 2POS VERT 3.5MM
Pin Header, 2 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1760962001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER