Weidmuller 1703780000

Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)
$ 10.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1703780000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1720080000
Conn Terminal Block 20 POS 3.5mm Solder ST Thru-Hole 10A Box
Phoenix Contact1787195
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact1787289
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633890000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1641280000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/20/180F 3.2 SN OR BX - 1641280000
Phoenix Contact1787577
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Weidmuller 1703780000 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)
Conn Terminal Block 20 POS 3.5mm Solder ST Thru-Hole 10A Box
PCB terminal, 160 V, 13 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 20, Clamping yoke connection, THT solder connection, 90°, Box
TB, WIRE TO BRD, 20POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 20Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13A; Rated Voltage: 320

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER