Phoenix Contact 1787195

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 2 Deck(s)
$ 12.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787195.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+48.72%

CAD Models

Download Phoenix Contact 1787195 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1787289
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633890000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1641280000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/20/180F 3.2 SN OR BX - 1641280000
Weidmuller1642410000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/20/90F 3.2 SN OR BX - 1642410000
Phoenix Contact1787577
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787069
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1787195 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact DMC1.5/20-G1F-3.5-LRP20THR PCB Socket, Connector, Pin Header, Shrouded (4-sided), 2x40-Pin, Black, TH, 11.6mm × 77mm × 12.8mm
TERMINAL BLOCK, HEADER, 20POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 20Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: DMC; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 40, number of rows: 2, number of positions: 20, number of connections: 40, product range: DMC 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/20-G1F-3,5-LR P20THR