Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1703750000

PCB terminal, 14 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703750000
$ 7.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1703750000.

Weidmuller

Datasheet6 pages9 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1787069
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787441
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633400000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/14/90 3.2SN OR BX - 1633400000
Weidmuller1633860000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633630000
Terminal Block, Header, 14Pos, 3.5Mm; |Weidmuller 1633630000
Phoenix Contact1786882
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1703750000 provided by its distributors.

PCB terminal, 14 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703750000
Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)
Conn Terminal Block 14 POS 3.5mm Solder ST Thru-Hole 10A Box
PCB terminal, 160 V, 13 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 14, Clamping yoke connection, THT solder connection, 90°, Box
TB, WIRE TO BRD, 14POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 14Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13A; Rated Voltage: 320

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER