Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1639320000

WEIDMULLER 1639320000 Pluggable Terminal Block, 3.5 mm, 10 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1639320000.

Weidmuller

Datasheet24 pages8 years ago

IHS

element14 APAC

Electro Sonic

Farnell

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Weidmuller1639780000
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1639550000
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1690960000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1940172
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;10 POS;0.138" PITCH;8A;300V;16-28 AWG
3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 10 Circuits
Phoenix Contact1966143
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1639320000 provided by its distributors.

WEIDMULLER 1639320000 Pluggable Terminal Block, 3.5 mm, 10 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 10, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 10POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Produ
PLUG, 3.5MM, R/A, 10WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:10; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER