Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1690940000

Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box

$ 5.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690940000.

IHS

Datasheet6 pages17 years ago

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-2.64%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-09-30

Related Parts

Weidmuller1691170000
Conn Terminal Block SKT 8 POS 3.5mm Tension Clamp ST Cable Mount 10A Box
Weidmuller1639760000
Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1691860000
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1952322
Conn Pluggable Terminal Block PL 8 POS 3.5mm Push-In ST 8A Cardboard
Phoenix Contact1883530
Phoenix,PCBplug connector,MC1,5/8-ST-3,5BK,Conn PC Terminal Block F 8 POS 3.5mm Screw 8A
Phoenix Contact1900523
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1690940000 provided by its distributors.

Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
Terminal Block, Pluggable, 8Pos, 14Awg; |Weidmuller 1690940000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
BLZF 3.50/08/180F SN OR BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 8, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190329457
TERMINAL BLOCK, PLUGGABLE, 8POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 14.5A; Rated Voltage: 320V; Produ

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER