Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1639760000

Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box

$ 5.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1639760000.

Weidmuller

Datasheet25 pages8 years ago

IHS

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1952322
Conn Pluggable Terminal Block PL 8 POS 3.5mm Push-In ST 8A Cardboard
Weidmuller1640220000
Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box
Phoenix Contact1883530
Phoenix,PCBplug connector,MC1,5/8-ST-3,5BK,Conn PC Terminal Block F 8 POS 3.5mm Screw 8A
Weidmuller1639530000
Conn Terminal Block SKT 8 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1691860000
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1863042
Conn Terminal Block F 6 POS 3.5mm Screw ST Panel Mount 8A Cardboard

Descriptions

Descriptions of Weidmuller 1639760000 provided by its distributors.

Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 8, Clamping yoke connection, Box
Terminal Block Pluggable, 8 Position, 28-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1639760000
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) JST,NSHR-11V-S,NSHR-11V-S,https://tlcelectronics.com/6612-tlc.html,305,1,1,0.21357,100,0.16611,500,0.13591,1000,0.115,2500,0.10679,5000,0.10528,10000,0.10382,0,0,11 Rectangular Connectors - Housings Receptacle Natural 0.039"" (1.00mm)"

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1639760000.